Part Details for IXYN100N120C3H1 by IXYS Corporation
Overview of IXYN100N120C3H1 by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYN100N120C3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYN100N120C3H1-ND
|
DigiKey | IGBT MOD 1200V 134A 690W SOT227B Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.1482 / $53.8900 | Buy Now |
DISTI #
747-IXYN100N120C3H1
|
Mouser Electronics | IGBT Transistors XPT 1200V IGBT GenX3 XPT IGBT RoHS: Compliant | 0 |
|
$48.0200 / $53.9000 | Order Now |
|
Future Electronics | GenX3™ XPT™ IGBT 1200 V 134 A Chassis Mount High-Speed IGBT - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$39.2700 / $40.3200 | Buy Now |
|
Future Electronics | GenX3™ XPT™ IGBT 1200 V 134 A Chassis Mount High-Speed IGBT - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$39.2700 / $40.3200 | Buy Now |
DISTI #
IXYN100N120C3H1
|
TTI | IGBT Transistors XPT 1200V IGBT GenX3 XPT IGBT Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$49.6800 | Buy Now |
DISTI #
IXYN100N120C3H1
|
TME | Module: IGBT, single transistor, Urmax: 1.2kV, Ic: 62A, SOT227B Min Qty: 1 | 0 |
|
$51.8100 / $65.1900 | RFQ |
|
Chip1Cloud | IGBT MOD 1200V 134A 690W SOT227B | 499 |
|
RFQ | |
DISTI #
2674801
|
element14 Asia-Pacific | IGBT, N-CH, 1.2KV, 134A, SOT-227B RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.9910 / $55.9590 | Buy Now |
DISTI #
2674801
|
Farnell | IGBT, N-CH, 1.2KV, 134A, SOT-227B RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$40.7550 / $52.1080 | Buy Now |
|
New Advantage Corporation | IGBT MOD.DIODE SINGLE 62A 1200V SOT-227B GENX3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1004 |
|
$66.6100 / $71.3700 | Buy Now |
Part Details for IXYN100N120C3H1
IXYN100N120C3H1 CAD Models
IXYN100N120C3H1 Part Data Attributes:
|
IXYN100N120C3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYN100N120C3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 134A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 134 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 265 ns | |
Turn-on Time-Nom (ton) | 122 ns |