Part Details for J-5605 by Pico Electronics Inc
Overview of J-5605 by Pico Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for J-5605
J-5605 CAD Models
J-5605 Part Data Attributes
|
J-5605
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
J-5605
Pico Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 4:4:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COUPLING | |
Approvals | MIL-PRF-21038 | |
Diameter | 6.35 mm | |
Input Voltage-Nom | 1 V | |
Isolation Voltage | 200 V | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Pulse Rise Time-Max | 15 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 4:4:1 |