Part Details for J01000A1257 by Telegartner Karl Gartner GmbH
Overview of J01000A1257 by Telegartner Karl Gartner GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for J01000A1257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 42 |
|
$5.6648 / $13.0725 | Buy Now |
DISTI #
J01000A1257
|
TME | Plug, BNC, male, angled 90°, 50Ω, B9907,RG58C/U, soldering,crimped Min Qty: 1 | 15 |
|
$5.7000 / $6.5100 | Buy Now |
Part Details for J01000A1257
J01000A1257 CAD Models
J01000A1257 Part Data Attributes
|
J01000A1257
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01000A1257
Telegartner Karl Gartner GmbH
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 61169-8, 75 OHMS ALSO AVAILABLE, APPLICABLE CABLE: RG 141A/U | |
Body Depth | 0.906 inch | |
Body Diameter | 0.575 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |