Part Details for J111-TO-92-3L-ROHS by Linear Integrated Systems
Overview of J111-TO-92-3L-ROHS by Linear Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for J111-TO-92-3L-ROHS
J111-TO-92-3L-ROHS CAD Models
J111-TO-92-3L-ROHS Part Data Attributes
|
J111-TO-92-3L-ROHS
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J111-TO-92-3L-ROHS
Linear Integrated Systems
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |