Part Details for J112G by onsemi
Overview of J112G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J112G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 903 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for J112G
J112G CAD Models
J112G Part Data Attributes
|
J112G
onsemi
Buy Now
Datasheet
|
Compare Parts:
J112G
onsemi
N-Channel JFET Transistor, 35 V, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for J112G
This table gives cross-reference parts and alternative options found for J112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J112RL1 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | J112G vs J112RL1 |
J112D26Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | J112G vs J112D26Z |
J112_D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J112G vs J112_D74Z |
J112_D74Z | N-Channel Switch, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/AMMO | Fairchild Semiconductor Corporation | J112G vs J112_D74Z |
J112D74Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | J112G vs J112D74Z |
J112RLRM | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J112G vs J112RLRM |
J112RLRP | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112G vs J112RLRP |
J112RLRM | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112G vs J112RLRM |
J112RLRA | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | J112G vs J112RLRA |
J112-D26Z | 5 mA, 35 V, N-Channel JFET Transistor, 2000-REEL | onsemi | J112G vs J112-D26Z |