Part Details for J1MSWT-5XP by TE Connectivity
Overview of J1MSWT-5XP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for J1MSWT-5XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9193
|
Newark | J1Mswt-5Xp = M28776/4-017P |Cii Te Connectivity J1MSWT-5XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9700 | Buy Now |
DISTI #
95X9580
|
Newark | J1Mswt-5Xp = M28776/4-017P |Cii Te Connectivity J1MSWT-5XP RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.4400 / $200.2600 | Buy Now |
DISTI #
2266-J1MSWT-5XP-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$198.8400 / $206.4800 | Buy Now |
DISTI #
J1MSWT-5XP-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.9947 | Buy Now |
DISTI #
3-1617162-3
|
Avnet Americas | Electromechanical Relay SPDT 1A 5VDC 125Ohm Through Hole - Bulk (Alt: 3-1617162-3) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$159.6658 / $192.1402 | Buy Now |
DISTI #
655-J1MSWT-5XP
|
Mouser Electronics | Industrial Relays J1MSWT-5XP = M28776/4-017P | 0 |
|
$198.8400 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays |
6 Partner Stock |
|
$119.5100 / $194.2800 | Buy Now |
DISTI #
36338097
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$186.4500 / $193.6200 | Buy Now |
DISTI #
000000000003353497
|
Sager | Industrial Relays J1MSWT-5XP = M28776/4-017P | 0 |
|
Buy Now | |
DISTI #
C1S757107078734
|
Chip1Stop | Electromechanical Relay 5VDC 125Ohm 1A SPDT(9.4x10.29x9.53)mm THT Military Relay RoHS: Not Compliant | 6 |
|
$214.0000 / $222.0000 | Buy Now |
Part Details for J1MSWT-5XP
J1MSWT-5XP CAD Models
J1MSWT-5XP Part Data Attributes
|
J1MSWT-5XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSWT-5XP
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |