Part Details for J214-312-2M by Panduit Corp
Overview of J214-312-2M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for J214-312-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0396
|
Newark | Wire Joint, Non-Ins, 2 #14 - 3 #12 Awg Rohs Compliant: Yes |Panduit J214-312-2M Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$478.2900 / $587.4300 | Buy Now |
DISTI #
298-21732-ND
|
DigiKey | CONN SPLICE 10-18 AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3570 / $0.4300 | Buy Now |
DISTI #
J214-312-2M
|
Avnet Americas | Wire Joint 10-18AWG 9.39mm 7.62mm Tin - Bulk (Alt: J214-312-2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2236 | Buy Now |
DISTI #
644-J214-312-2M
|
Mouser Electronics | Cable Mounting & Accessories Wire Joint Non-Ins 2 #14 - 3 #12 AWG RoHS: Compliant | 0 |
|
$0.3570 | Order Now |
DISTI #
71790570
|
RS | Wire Joint, non-insulated, 2 #14 - 3 #12 AWG | Panduit J214-312-2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
DISTI #
PANJ214-312-2M
|
Heilind Electronics | WIRE JOINT, NON-INS, 2 #1 3 #12 AWG | Americas - 0 in Stock |
|
$0.2470 / $0.2589 | Buy Now |
|
Onlinecomponents.com | Wire Joint 10-18AWG 9.39mm 7.62mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.2240 / $0.2610 | Buy Now |
DISTI #
J214-312-2M
|
TTI | Cable Mounting & Accessories Wire Joint Non-Ins 2 #14 - 3 #12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2950 / $0.3850 | Buy Now |
DISTI #
000000000000623577
|
Sager | Cable Mounting & Accessories Wire Joint Non-Ins 2 #14 - 3 #12 AWG Min Qty: 2000 | 0 |
|
$0.1957 / $0.2229 | Buy Now |
|
Master Electronics | Wire Joint 10-18AWG 9.39mm 7.62mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.2240 / $0.2610 | Buy Now |
Part Details for J214-312-2M
J214-312-2M CAD Models
J214-312-2M Part Data Attributes
|
J214-312-2M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
J214-312-2M
Panduit Corp
WIRE JOINT NON-INS 10-18AWG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Rated Voltage | 2 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |