Part Details for J214-312-T by Panduit Corp
Overview of J214-312-T by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J214-312-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9696
|
Newark | Terminal, Wire Splice, 14-12Awg, Uninsul, Product Range:J Series, Termination:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Terminal Type:Wire Splice, Insulator Colour:-, Terminal Material:Brass Rohs Compliant: Yes |Panduit J214-312-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70327173
|
RS | Wire Joint non-insulated 2 #14 - 3 #12 AWG | Panduit J214-312-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.4140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks | 0 |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Wire Joint, non-insulated, 2 #14 - 3 #12 AWG, standard package. RoHS: Compliant |
20 In Stock |
|
$0.3729 / $0.6014 | Buy Now |
DISTI #
000000000000623578
|
Sager | Terminals Wire Joint Non-Ins 2 1#4 - 3 #12 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Wire Joint, non-insulated, 2 #14 - 3 #12 AWG, standard package. RoHS: Compliant |
20 In Stock |
|
$0.3729 / $0.6014 | Buy Now |
Part Details for J214-312-T
J214-312-T CAD Models
J214-312-T Part Data Attributes
|
J214-312-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
J214-312-T
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 12 AWG |