Part Details for J310-AMMO by NXP Semiconductors
Overview of J310-AMMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311J310H1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle, High Rise, 12mm Height, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
GSB311J310RH1HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, DIP, HI-RISE, 15u\\ GOLD, BLUE, TL 2.35MM |
Part Details for J310-AMMO
J310-AMMO CAD Models
J310-AMMO Part Data Attributes
|
J310-AMMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
J310-AMMO
NXP Semiconductors
TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, FET RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.5 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for J310-AMMO
This table gives cross-reference parts and alternative options found for J310-AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J310-AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J310 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J310-AMMO vs J310 |
J310/D74Z | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J310-AMMO vs J310/D74Z |
J310 | N-Channel JFET Transistor, 25 V, 1000-BLKBX | onsemi | J310-AMMO vs J310 |
J310 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J310-AMMO vs J310 |
J310D27Z | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J310-AMMO vs J310D27Z |
J310D75Z | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J310-AMMO vs J310D75Z |
J310D75Z | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J310-AMMO vs J310D75Z |
J310-T/R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, FET RF Small Signal | NXP Semiconductors | J310-AMMO vs J310-T/R |
J310ZL1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J310-AMMO vs J310ZL1 |
J310ZL1G | N-Channel JFET Transistor, 25 V, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | J310-AMMO vs J310ZL1G |