JAN1N3037B
Description: 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Overview of JAN1N3037B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JAN1N3037B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3037B by Motorola Mobility LLC

JAN1N3037B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Knee Impedance-Max
1500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. JAN1N3037B
    Motorola Mobility LLC
    51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
    VS

Alternate Parts for JAN1N3037B

This table gives cross-reference parts and alternative options found for JAN1N3037B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3037B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3037B-1 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JAN1N3037B vs JANTX1N3037B-1
1N3037B-1E3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation JAN1N3037B vs 1N3037B-1E3
1N3037BE3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3037B vs 1N3037BE3
JAN1N3037B-1 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3037B vs JAN1N3037B-1
1N4757A-TB Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JAN1N3037B vs 1N4757A-TB
1N4757A-T3-LF Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JAN1N3037B vs 1N4757A-T3-LF
JANTX1N3037B Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3037B vs JANTX1N3037B
1N3037B Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA JAN1N3037B vs 1N3037B
MQ1N4757AGTR Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JAN1N3037B vs MQ1N4757AGTR
TC1N4757A.TB Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd JAN1N3037B vs TC1N4757A.TB
Part Number Description Manufacturer Compare
SMAJ4757A Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components JAN1N3037B vs SMAJ4757A
MV1N3037DUR-1TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3037B vs MV1N3037DUR-1TR
1SMA4757-GT3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3037B vs 1SMA4757-GT3
MX1N3037UR-1 Zener Diode, 51V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3037B vs MX1N3037UR-1
MV1N4757DGE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JAN1N3037B vs MV1N4757DGE3TR
JANTXV1N3037C-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3037B vs JANTXV1N3037C-1
CDLL3037BE3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N3037B vs CDLL3037BE3
DL4757A-G Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3037B vs DL4757A-G
JAN1N3037D-1 Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3037B vs JAN1N3037D-1
1N4757DTA Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products JAN1N3037B vs 1N4757DTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3037B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3037B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JAN1N3037B would you like to use for your alert(s)?
  • Please alert me when JAN1N3037B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3037B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3037B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3037B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3037B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3037B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: