Part Details for JAN1N3315 by Microsemi Corporation
Overview of JAN1N3315 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3315
JAN1N3315 CAD Models
JAN1N3315 Part Data Attributes
|
JAN1N3315
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3315
Microsemi Corporation
Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 780 mA |
Alternate Parts for JAN1N3315
This table gives cross-reference parts and alternative options found for JAN1N3315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | JAN1N3315 vs 1N3315 |
1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N3315 vs 1N3315 |
1N3315 | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3315 vs 1N3315 |
JANTXV1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3315 vs JANTXV1N3315 |
JANTX1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3315 vs JANTX1N3315 |
1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3315 vs 1N3315 |
1N3315 | Zener Diode, 16V V(Z), 20%, 50W | Semicon Components Inc | JAN1N3315 vs 1N3315 |
1N3315 | Zener Diode, 16V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JAN1N3315 vs 1N3315 |