Part Details for JAN1N4960DUS by Microchip Technology Inc
Overview of JAN1N4960DUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4960DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5024
|
Newark | 12 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N4960DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 / $24.4500 | Buy Now |
DISTI #
1086-18507-ND
|
DigiKey | DIODE ZENER 12V 5W D5B Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4502 | Buy Now |
DISTI #
JAN1N4960DUS
|
Avnet Americas | Diode Zener Single 12V 1% 5W 2-Pin E-Case SMD - Bulk (Alt: JAN1N4960DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 / $26.3300 | Buy Now |
DISTI #
494-JAN1N4960DUS
|
Mouser Electronics | Zener Diodes 12 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$24.4500 | Order Now |
DISTI #
JAN1N4960DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.3300 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 12 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$23.3500 / $48.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.9400 / $26.8700 | Buy Now |
|
Master Electronics | 5W Zener Diode - 12 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$23.3500 / $48.9100 | Buy Now |
Part Details for JAN1N4960DUS
JAN1N4960DUS CAD Models
JAN1N4960DUS Part Data Attributes
|
JAN1N4960DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4960DUS
Microchip Technology Inc
Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 100 mA |
Alternate Parts for JAN1N4960DUS
This table gives cross-reference parts and alternative options found for JAN1N4960DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4960DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4960DUS | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4960DUS vs JANTX1N4960DUS |
JANTX1N4960DUS | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4960DUS vs JANTX1N4960DUS |
JANS1N4960DUS | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4960DUS vs JANS1N4960DUS |
1N4960DUS | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | JAN1N4960DUS vs 1N4960DUS |
1N4960DUS | Zener Diode, 12V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4960DUS vs 1N4960DUS |