Part Details for JAN1N5552US by Micross Components
Overview of JAN1N5552US by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN1N5552US
JAN1N5552US CAD Models
JAN1N5552US Part Data Attributes
|
JAN1N5552US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N5552US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5552US
This table gives cross-reference parts and alternative options found for JAN1N5552US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5552US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Micross Components | JAN1N5552US vs 1N5552US |
JANTX1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JAN1N5552US vs JANTX1N5552US |
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JAN1N5552US vs JANTXV1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JAN1N5552US vs JAN1N5552US |