Part Details for JAN1N5617 by Microchip Technology Inc
Overview of JAN1N5617 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6994
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N5617 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.8700 | Buy Now |
DISTI #
1086-2106-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19 In Stock |
|
$3.8700 / $4.1700 | Buy Now |
DISTI #
JAN1N5617
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: JAN1N5617) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.1700 | Buy Now |
DISTI #
494-JAN1N5617
|
Mouser Electronics | Rectifiers 400V 1A UFR,FRR THT RoHS: Not Compliant | 367 |
|
$3.8700 / $4.1700 | Buy Now |
DISTI #
JAN1N5617
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
5274 Alternates Available |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 400V - 1A - 1.6 V @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package - Through Hole. RoHS: Compliant | 5274 Factory Stock |
|
$3.5500 / $4.5200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6300 / $4.3800 | Buy Now |
|
Master Electronics | Diode - Standard - 400V - 1A - 1.6 V @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package - Through Hole. RoHS: Compliant | 5274 Factory Stock |
|
$3.5500 / $4.5200 | Buy Now |
Part Details for JAN1N5617
JAN1N5617 CAD Models
JAN1N5617 Part Data Attributes
|
JAN1N5617
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5617
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5617
This table gives cross-reference parts and alternative options found for JAN1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | JAN1N5617 vs JANTX1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JAN1N5617 vs 1N5617 |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5617 vs JAN1N5617 |
JAN1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, | Micross Components | JAN1N5617 vs JAN1N5617 |
1N5617HRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JAN1N5617 vs 1N5617HRV |
JANS1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5617 vs JANS1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JAN1N5617 vs 1N5617 |
1N5617 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JAN1N5617 vs 1N5617 |
1N5617TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Central Semiconductor Corp | JAN1N5617 vs 1N5617TR |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N5617 vs JAN1N5617 |