JAN1N6107A
Description: Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JAN1N6107A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N6107A by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6107A
Avnet Americas TVS Single Bi-Directional 8.4V 500W 2-Pin - Bulk (Alt: JAN1N6107A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk 0
  • 1 $10.5000
  • 50 $9.4500
  • 100 $8.7500
  • 500 $8.1667
  • 1,000 $8.1667
$8.1667 / $10.5000 Buy Now

CAD Models for JAN1N6107A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6107A by Sensitron Semiconductors

JAN1N6107A
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-07-20
Breakdown Voltage-Min
10.45 V
Case Connection
ISOLATED
Clamping Voltage-Max
15.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
8.4 V
Reverse Current-Max
20 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6107A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6107A

This table gives cross-reference parts and alternative options found for JAN1N6107A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6107A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6107A.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semtech Corporation JAN1N6107A vs 1N6107A.TR
JANTXV1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6107A vs JANTXV1N6107A
JAN1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6107A vs JAN1N6107A
JANTX1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107A vs JANTX1N6107A
JAN1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JAN1N6107A vs JAN1N6107A
JANS1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6107A vs JANS1N6107A
JANTXV1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6107A vs JANTXV1N6107A
JANTXV1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107A vs JANTXV1N6107A
JAN1N6107A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6107A vs JAN1N6107A
JANS1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6107A vs JANS1N6107A
Part Number Description Manufacturer Compare
P6KE110 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, General Instrument Corp JAN1N6107A vs P6KE110
P6KE110C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated JAN1N6107A vs P6KE110C-A
JAN1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6107A vs JAN1N6111
P6KE110 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC JAN1N6107A vs P6KE110
P6KE110A-E3/73 Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies JAN1N6107A vs P6KE110A-E3/73
1N6111 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107A vs 1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6107A vs JANTXV1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107A vs JANTXV1N6111
JANTXV1N6107A Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107A vs JANTXV1N6107A
P6KE110CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics JAN1N6107A vs P6KE110CA

Related Parts for JAN1N6107A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6107A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6107A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6107A would you like to use for your alert(s)?
  • Please alert me when JAN1N6107A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6107A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6107A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6107A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6107A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6107A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: