There are no models available for this part yet.
Overview of JAN1N6511 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for JAN1N6511 by Microsemi Corporation
Part Data Attributes for JAN1N6511 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
75 V
|
Configuration
|
SEPARATE, 7 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Number of Elements
|
7
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/474E
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for JAN1N6511
This table gives cross-reference parts and alternative options found for JAN1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JAN1N6511 vs JAN1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6511 vs JANTX1N6511 |
JANTX1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | JAN1N6511 vs JANTX1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6511 vs JAN1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JAN1N6511 vs JAN1N6511 |
1N6511E3 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JAN1N6511 vs 1N6511E3 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6511 vs JANTXV1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 | Microsemi Corporation | JAN1N6511 vs JANTX1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JAN1N6511 vs JANTXV1N6511 |
1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | JAN1N6511 vs 1N6511 |