Part Details for JAN1N6631 by Microsemi Corporation
Overview of JAN1N6631 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for JAN1N6631
JAN1N6631 CAD Models
JAN1N6631 Part Data Attributes
|
JAN1N6631
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6631
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/590 | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6631
This table gives cross-reference parts and alternative options found for JAN1N6631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6631 vs JANTX1N6631 |
1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon | Microchip Technology Inc | JAN1N6631 vs 1N6631 |
1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.8A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N6631 vs 1N6631 |
JANTXV1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JAN1N6631 vs JANTXV1N6631 |
1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6631 vs 1N6631 |
JANTX1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JAN1N6631 vs JANTX1N6631 |
JAN1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon | Microchip Technology Inc | JAN1N6631 vs JAN1N6631 |
JANTXV1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon | Microchip Technology Inc | JAN1N6631 vs JANTXV1N6631 |
JANTX1N6631 | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon | Microchip Technology Inc | JAN1N6631 vs JANTX1N6631 |