Part Details for JAN2N1778A by Semitronics Corp
Overview of JAN2N1778A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N1778A
JAN2N1778A CAD Models
JAN2N1778A Part Data Attributes
|
JAN2N1778A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JAN2N1778A
Semitronics Corp
Silicon Controlled Rectifier, 7000mA I(T), 500V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 6 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
On-state Current-Max | 7000 A | |
Operating Temperature-Max | 155 °C | |
Qualification Status | Qualified | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |