JAN2N2218AL
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN

Overview of JAN2N2218AL by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N2218AL by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2218AL by Defense Logistics Agency

JAN2N2218AL
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIMILAR TO TO-39, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/251L
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JAN2N2218AL
    Defense Logistics Agency
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN
    VS

Alternate Parts for JAN2N2218AL

This table gives cross-reference parts and alternative options found for JAN2N2218AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2218AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN Defense Logistics Agency JAN2N2218AL vs JANTXV2N2218
JAN2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN Defense Logistics Agency JAN2N2218AL vs JAN2N2218
Part Number Description Manufacturer Compare
JANTX2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N2218AL vs JANTX2N2218AL
JANS2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N2218AL vs JANS2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc JAN2N2218AL vs 2N2218
JAN2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2218AL vs JAN2N2218
JANTXV2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN Microsemi Corporation JAN2N2218AL vs JANTXV2N2218AL
2N2218ALE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N2218AL vs 2N2218ALE3
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Electronic Transistors Corp JAN2N2218AL vs 2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2218AL vs 2N2218
2N2218 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N2218AL vs 2N2218
JAN2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JAN2N2218AL vs JAN2N2218AL

Related Parts for JAN2N2218AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2218AL by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2218AL by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN2N2218AL would you like to use for your alert(s)?
  • Please alert me when JAN2N2218AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2218AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2218AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2218AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2218AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2218AL by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: