Part Details for JAN2N2219AL by Motorola Mobility LLC
Overview of JAN2N2219AL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N2219AL
JAN2N2219AL CAD Models
JAN2N2219AL Part Data Attributes
|
JAN2N2219AL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN2N2219AL
Motorola Mobility LLC
800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-5 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/251L | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N2219AL
This table gives cross-reference parts and alternative options found for JAN2N2219AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2219AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | JAN2N2219AL vs JANTXV2N2219A |
JANTX2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N2219AL vs JANTX2N2219A |
2N2219A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JAN2N2219AL vs 2N2219A |
JANTXV2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2219AL vs JANTXV2N2219A |
JANTX2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | National Semiconductor Corporation | JAN2N2219AL vs JANTX2N2219A |
2N2219A | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | JAN2N2219AL vs 2N2219A |
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | JAN2N2219AL vs 2N2219A |
JANTX2N2219A | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN | Texas Instruments | JAN2N2219AL vs JANTX2N2219A |
JANS2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2219AL vs JANS2N2219A |
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | JAN2N2219AL vs 2N2219A |