Part Details for JAN2N2222 by Raytheon Semiconductor
Overview of JAN2N2222 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2222
JAN2N2222 CAD Models
JAN2N2222 Part Data Attributes
|
JAN2N2222
Raytheon Semiconductor
Buy Now
|
Compare Parts:
JAN2N2222
Raytheon Semiconductor
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N2222
This table gives cross-reference parts and alternative options found for JAN2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | JAN2N2222 vs 2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JAN2N2222 vs 2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | JAN2N2222 vs 2N2222 |
2N2222(AMMOPAK) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | JAN2N2222 vs 2N2222(AMMOPAK) |
2N2222(AMMOPACK) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | JAN2N2222 vs 2N2222(AMMOPACK) |
JAN2N2222 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | JAN2N2222 vs JAN2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | ROHM Semiconductor | JAN2N2222 vs 2N2222 |
JAN2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | Microsemi Corporation | JAN2N2222 vs JAN2N2222 |
2N2222 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | JAN2N2222 vs 2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Motorola Semiconductor Products | JAN2N2222 vs 2N2222 |