If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
JAN2N2222A
No
No
Contact Manufacturer
SEMICOA CORP
BCY
HERMETIC SEALED, METAL CAN-3
3
compliant
EAR99
8541.21.00.95
20 Weeks
Semicoa Semiconductors
5.26
0.8 A
50 V
SINGLE
30
TO-18
O-MBCY-W3
e0
1
3
200 °C
-65 °C
METAL
ROUND
CYLINDRICAL
NOT SPECIFIED
NPN
0.5 W
Qualified
MIL-19500/255
Other Transistors
NO
Tin/Lead (Sn/Pb)
WIRE
BOTTOM
NOT SPECIFIED
SWITCHING
SILICON
300 MHz
300 ns
35 ns
13,546
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Defense Logistics Agency | JAN2N2222A vs JANTXV2N2222A |
JANSF2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2222A vs JANSF2N2222A |
2N2222AL Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JAN2N2222A vs 2N2222AL |
JANS2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Cobham Semiconductor Solutions | JAN2N2222A vs JANS2N2222A |
JTXV2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JAN2N2222A vs JTXV2N2222A |
JANJ2N2222AL Transistors | TRANSISTOR 800 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN, BIP General Purpose Small Signal | Defense Supply Center Columbus | JAN2N2222A vs JANJ2N2222AL |
JTX2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JAN2N2222A vs JTX2N2222A |
JANHCC2N2222A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2222A vs JANHCC2N2222A |
JANS2N2222AL Transistors | Transistor | Hi-Rel Components | JAN2N2222A vs JANS2N2222AL |
JANHC2N2222AL Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Defense Logistics Agency | JAN2N2222A vs JANHC2N2222AL |
983 of 3,262,357 parts
0% change vs. last year204 of 39,580 parts
0% change vs. last year90 of 8,345 parts
-0.01% change vs. last year