Part Details for JAN2N2222AUA by Silicon Transistor Corporation
Overview of JAN2N2222AUA by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2222AUA
JAN2N2222AUA CAD Models
JAN2N2222AUA Part Data Attributes
|
JAN2N2222AUA
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2222AUA
Silicon Transistor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | LCC | |
Package Description | LCC-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for JAN2N2222AUA
This table gives cross-reference parts and alternative options found for JAN2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | JAN2N2222AUA vs JANTXV2N2222AUA |
2N2222ACSM4-JQRG4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2222AUA vs 2N2222ACSM4-JQRG4 |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2222AUA vs JAN2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N2222AUA vs 2N2222AUA |
2N2222ACSM4-JQR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JAN2N2222AUA vs 2N2222ACSM4-JQR |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | JAN2N2222AUA vs 2N2222AUA |
2N2222ACSM4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2222AUA vs 2N2222ACSM4 |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | TT Electronics OPTEK Technology | JAN2N2222AUA vs JAN2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | Micropac Industries Inc | JAN2N2222AUA vs JANTXV2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JAN2N2222AUA vs JAN2N2222AUA |