Part Details for JAN2N2326S by Silicon Transistor Corporation
Overview of JAN2N2326S by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JAN2N2326S
JAN2N2326S CAD Models
JAN2N2326S Part Data Attributes:
|
JAN2N2326S
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2326S
Silicon Transistor Corporation
Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 220 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2326S
This table gives cross-reference parts and alternative options found for JAN2N2326S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2326S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2326 | Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N2326S vs 2N2326 |
2N2326AS | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N2326S vs 2N2326AS |
JANTX2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2326S vs JANTX2N2326AS |
JAN2N2326A | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2326S vs JAN2N2326A |
JAN2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2326S vs JAN2N2326AS |
2N2326A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | JAN2N2326S vs 2N2326A |
JANTX2N2326 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2326S vs JANTX2N2326 |
JAN2N2326 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2326S vs JAN2N2326 |
2N2326 | 1.6A, 200V, SCR, TO-205AD | Motorola Mobility LLC | JAN2N2326S vs 2N2326 |
JANTXV2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2326S vs JANTXV2N2326S |