Part Details for JAN2N2369AUB by Microsemi Corporation
Overview of JAN2N2369AUB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2369AUB
JAN2N2369AUB CAD Models
JAN2N2369AUB Part Data Attributes
|
JAN2N2369AUB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369AUB
Microsemi Corporation
Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.45 V |
Alternate Parts for JAN2N2369AUB
This table gives cross-reference parts and alternative options found for JAN2N2369AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369ACSMG4 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSMG4 |
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N2369AUB vs JANTXV2N2369AUB |
JANTX2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JAN2N2369AUB vs JANTX2N2369AUB |
2N2369ACSM-JQR-AC | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSM-JQR-AC |
2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N2369AUB vs 2N2369AUB |
JANS2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2369AUB vs JANS2N2369AUB |
2N2369ACSM-JQR-BG4 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2369AUB vs 2N2369ACSM-JQR-BG4 |
2N2369ACSM | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSM |
JANS2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Microsemi Corporation | JAN2N2369AUB vs JANS2N2369AUB |
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JAN2N2369AUB vs JANTXV2N2369AUB |