Part Details for JAN2N2369AUBC by Semicoa Semiconductors
Overview of JAN2N2369AUBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2369AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2369AUBC
|
Avnet Americas | Silicon NPN Transistor - Waffle Pack (Alt: JAN2N2369AUBC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$26.4250 / $33.5780 | Buy Now |
Part Details for JAN2N2369AUBC
JAN2N2369AUBC CAD Models
JAN2N2369AUBC Part Data Attributes
|
JAN2N2369AUBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369AUBC
Semicoa Semiconductors
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.2 V |
Alternate Parts for JAN2N2369AUBC
This table gives cross-reference parts and alternative options found for JAN2N2369AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N2369AUBC | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N2369AUBC vs JANS2N2369AUBC |
2N2369AUBC | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2369AUBC vs 2N2369AUBC |