Part Details for JAN2N2907A by Raytheon Semiconductor
Overview of JAN2N2907A by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2907A
JAN2N2907A CAD Models
JAN2N2907A Part Data Attributes
|
JAN2N2907A
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N2907A
Raytheon Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2907A
This table gives cross-reference parts and alternative options found for JAN2N2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JAN2N2907A vs 2N2907AE3 |
JAN2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Silicon Transistor Corporation | JAN2N2907A vs JAN2N2907A |
2N2907A | 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | onsemi | JAN2N2907A vs 2N2907A |
2N2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | STMicroelectronics | JAN2N2907A vs 2N2907A |
JANTXV2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | CRYSTALONICS Inc | JAN2N2907A vs JANTXV2N2907A |
JAN2N2907A | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JAN2N2907A vs JAN2N2907A |
JANTX2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | CRYSTALONICS Inc | JAN2N2907A vs JANTX2N2907A |
JANS2N2907AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | New England Semiconductor | JAN2N2907A vs JANS2N2907AL |
JANS2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N2907A vs JANS2N2907A |
JANTXV2N2907A | MIL-PRF-19500/291: 60 V, 600 mA PNP Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | onsemi | JAN2N2907A vs JANTXV2N2907A |