Part Details for JAN2N3019 by Raytheon Semiconductor
Overview of JAN2N3019 by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N3019
JAN2N3019 CAD Models
JAN2N3019 Part Data Attributes
|
JAN2N3019
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N3019
Raytheon Semiconductor
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3019
This table gives cross-reference parts and alternative options found for JAN2N3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | JAN2N3019 vs 2N3019 |
JAN2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019 vs JAN2N3019S |
JANTXV2N3019 | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | JAN2N3019 vs JANTXV2N3019 |
2N3019 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL, TO-39, 3 PIN | STMicroelectronics | JAN2N3019 vs 2N3019 |
JANTXV2N3019 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | National Semiconductor Corporation | JAN2N3019 vs JANTXV2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Micro Electronics Ltd | JAN2N3019 vs 2N3019 |
JANTXV2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019 vs JANTXV2N3019S |
JAN2N3019 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | National Semiconductor Corporation | JAN2N3019 vs JAN2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JAN2N3019 vs 2N3019 |
LC75411ES | Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QIP-44 | SANYO Electric Co Ltd | JAN2N3019 vs LC75411ES |