Part Details for JAN2N3227 by CRYSTALONICS Inc
Overview of JAN2N3227 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3227
JAN2N3227 CAD Models
JAN2N3227 Part Data Attributes
|
JAN2N3227
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3227
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 25 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JAN2N3227
This table gives cross-reference parts and alternative options found for JAN2N3227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3227 vs JANS2N3227 |
JAN2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JAN2N3227 vs JAN2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Central Semiconductor Corp | JAN2N3227 vs 2N3227 |
JANTXV2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JAN2N3227 vs JANTXV2N3227 |
JAN2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3227 vs JAN2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3227 vs 2N3227 |
JANTX2N3227 | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Solid State Devices Inc (SSDI) | JAN2N3227 vs JANTX2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JAN2N3227 vs 2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semiconductor Technology Inc | JAN2N3227 vs 2N3227 |