Part Details for JAN2N3743 by New England Semiconductor
Overview of JAN2N3743 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3743
JAN2N3743 CAD Models
JAN2N3743 Part Data Attributes
|
JAN2N3743
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N3743
New England Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/397H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for JAN2N3743
This table gives cross-reference parts and alternative options found for JAN2N3743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JAN2N3743 vs JANTXV2N3743 |
JAN2N3743 | 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | JAN2N3743 vs JAN2N3743 |
JANTX2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N3743 vs JANTX2N3743 |
2N3743E3 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs 2N3743E3 |
2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs 2N3743 |
JANTX2N3743 | 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | JAN2N3743 vs JANTX2N3743 |
2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3743 vs 2N3743 |
2N3743LEADFREE | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | JAN2N3743 vs 2N3743LEADFREE |
JANHCA2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 | Microsemi Corporation | JAN2N3743 vs JANHCA2N3743 |
JANTXV2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs JANTXV2N3743 |