Transistors
JAN2N3960
Description: Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3

Overview of JAN2N3960 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N3960 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3960 by Advanced Semiconductor Inc

JAN2N3960
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Part Package Code
BCY
Package Description
HERMETIC SEALED, METAL PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/399
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N3960
    Advanced Semiconductor Inc
    Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3
    VS

Alternate Parts for JAN2N3960

This table gives cross-reference parts and alternative options found for JAN2N3960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation JAN2N3960 vs JAN2N3960
JAN2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JAN2N3960
JANTX2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JANTX2N3960
JANTXV2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation JAN2N3960 vs JANTXV2N3960
JANTXV2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JANTXV2N3960
Part Number Description Manufacturer Compare
JAN2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JAN2N3960
JANTXV2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Defense Logistics Agency JAN2N3960 vs JANTXV2N3960
JAN2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Defense Logistics Agency JAN2N3960 vs JAN2N3960
JANTX2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JANTX2N3960
JANTXV2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation JAN2N3960 vs JANTXV2N3960
JAN2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation JAN2N3960 vs JAN2N3960
JANTXV2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N3960 vs JANTXV2N3960
2N3960 Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N3960 vs 2N3960

Related Parts for JAN2N3960

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3960 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3960 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of JAN2N3960 would you like to use for your alert(s)?
  • Please alert me when JAN2N3960 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3960 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3960.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3960 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: