Part Details for JAN2N4033 by National Semiconductor Corporation
Overview of JAN2N4033 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N4033
JAN2N4033 CAD Models
JAN2N4033 Part Data Attributes:
|
JAN2N4033
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N4033
National Semiconductor Corporation
Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 7 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for JAN2N4033
This table gives cross-reference parts and alternative options found for JAN2N4033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4033 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, 205AB, 3 PIN | onsemi | JAN2N4033 vs 2N4033 |
JANS2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | JAN2N4033 vs JANS2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JAN2N4033 vs 2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Continental Device India Ltd | JAN2N4033 vs 2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | JAN2N4033 vs 2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | JAN2N4033 vs 2N4033 |
2N4033 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, 79-04, TO-39, 3 PIN | Motorola Mobility LLC | JAN2N4033 vs 2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JAN2N4033 vs 2N4033 |
JANTXV2N4033 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | JAN2N4033 vs JANTXV2N4033 |
2N4033 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | National Semiconductor Corporation | JAN2N4033 vs 2N4033 |