Part Details for JAN2N4957 by Semicoa Semiconductors
Overview of JAN2N4957 by Semicoa Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N4957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4 |
|
RFQ |
Part Details for JAN2N4957
JAN2N4957 CAD Models
JAN2N4957 Part Data Attributes
|
JAN2N4957
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N4957
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED, METAL CAN-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Semicoa Semiconductors | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/426 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |
Alternate Parts for JAN2N4957
This table gives cross-reference parts and alternative options found for JAN2N4957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4 | Microsemi Corporation | JAN2N4957 vs JANTXV2N4957 |
2N4957 | RF Small Signal Bipolar Transistor | Baneasa SA | JAN2N4957 vs 2N4957 |
JANTX2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | JAN2N4957 vs JANTX2N4957 |
2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | JAN2N4957 vs 2N4957 |
2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | JAN2N4957 vs 2N4957 |
JANTXV2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | JAN2N4957 vs JANTXV2N4957 |