Part Details for JAN2N5416UA by Microchip Technology Inc
Overview of JAN2N5416UA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5416UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6413
|
Newark | 300 V Power Bjt Ua Rohs Compliant: Yes |Microchip JAN2N5416UA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.3300 / $170.9000 | Buy Now |
DISTI #
1086-16151-ND
|
DigiKey | TRANS PNP 300V 1A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.9006 | Buy Now |
DISTI #
JAN2N5416UA
|
Avnet Americas | Trans GP BJT PNP 300V 1A 4-Pin SMD Waffle Pack - Bulk (Alt: JAN2N5416UA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$164.3300 / $184.0400 | Buy Now |
DISTI #
579-JAN2N5416UA
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT RoHS: Not Compliant | 0 |
|
$170.9000 | Order Now |
DISTI #
JAN2N5416UA
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
265 Alternates Available |
|
$184.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 265 Factory Stock |
|
$166.6200 / $489.0300 | Buy Now |
|
Ameya Holding Limited | 65 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.3200 / $187.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 265 Factory Stock |
|
$166.6200 / $489.0300 | Buy Now |
Part Details for JAN2N5416UA
JAN2N5416UA CAD Models
JAN2N5416UA Part Data Attributes
|
JAN2N5416UA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5416UA
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/485H | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |