Part Details for JAN2N5416UA by VPT Components
Overview of JAN2N5416UA by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5416UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5416UA
|
Avnet Americas | Transistor GP BJT PNP 300V 1A 4-Pin SMD Waffle - Bulk (Alt: JAN2N5416UA) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$229.8114 / $267.4854 | Buy Now |
DISTI #
JAN2N5416UA
|
TTI | Bipolar Transistors - BJT HI-REL MIL-PRF-19500/485 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$238.4400 | Buy Now |
Part Details for JAN2N5416UA
JAN2N5416UA CAD Models
JAN2N5416UA Part Data Attributes
|
JAN2N5416UA
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N5416UA
VPT Components
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-22 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.75 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2 V |