Part Details for JAN2N5581 by Microchip Technology Inc
Overview of JAN2N5581 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7773
|
Newark | Small-Signal Bjt To-46 Rohs Compliant: Yes |Microchip JAN2N5581 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $6.0800 | Buy Now |
DISTI #
1086-21056-ND
|
DigiKey | TRANS NPN 50V 0.8A TO46 Min Qty: 112 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
DISTI #
JAN2N5581
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-46 - Bulk (Alt: JAN2N5581) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $6.5500 | Buy Now |
DISTI #
494-JAN2N5581
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800MA 500MW Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$6.0800 | Order Now |
DISTI #
JAN2N5581
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4200 / $9.3600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.7100 / $6.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4200 / $9.3600 | Buy Now |
Part Details for JAN2N5581
JAN2N5581 CAD Models
JAN2N5581 Part Data Attributes
|
JAN2N5581
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5581
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-206AB | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/423E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N5581
This table gives cross-reference parts and alternative options found for JAN2N5581. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5581, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5581 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5581 vs JANTX2N5581 |
JANTXV2N5581 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JAN2N5581 vs JANTXV2N5581 |
JAN2N5581 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5581 vs JAN2N5581 |