Part Details for JAN2N5662 by Microchip Technology Inc
Overview of JAN2N5662 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16156-ND
|
DigiKey | TRANS NPN 200V 2A TO5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N5662
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.6800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
JAN2N5662
|
Avnet Silica | Power BJT (Alt: JAN2N5662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JAN2N5662
JAN2N5662 CAD Models
JAN2N5662 Part Data Attributes
|
JAN2N5662
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5662
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 850 ns | |
Turn-on Time-Max (ton) | 250 ns |
Alternate Parts for JAN2N5662
This table gives cross-reference parts and alternative options found for JAN2N5662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5662 vs 2N5662 |
JANTXV2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N5662 vs JANTXV2N5662 |
JANTXV2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5662 vs JANTXV2N5662 |
JANTX2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5662 vs JANTX2N5662 |
JANTX2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N5662 vs JANTX2N5662 |
JANTXV2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N5662 vs JANTXV2N5662 |
JAN2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | JAN2N5662 vs JAN2N5662 |
JANTX2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N5662 vs JANTX2N5662 |
JAN2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5662 vs JAN2N5662 |
JANTX2N5662 | Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5662 vs JANTX2N5662 |