Part Details for JAN2N6193 by Semicoa Semiconductors
Results Overview of JAN2N6193 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6193 Information
JAN2N6193 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6193
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JAN2N6193
|
Avnet Americas | - Bulk (Alt: JAN2N6193) COO: United States of America (the) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$18.1784 / $24.8311 | Buy Now |
Part Details for JAN2N6193
JAN2N6193 CAD Models
JAN2N6193 Part Data Attributes
|
|
JAN2N6193
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N6193
Semicoa Semiconductors
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-39 | |
| Package Description | Hermetic Sealed, Metal Can-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 10 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/561 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 30 Mhz | |
| Turn-off Time-Max (toff) | 2020 Ns | |
| Turn-on Time-Max (ton) | 200 Ns |
Alternate Parts for JAN2N6193
This table gives cross-reference parts and alternative options found for JAN2N6193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANS2N6193 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-39, 3 PIN | JAN2N6193 vs JANS2N6193 |
| JANTXV2N6193 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JAN2N6193 vs JANTXV2N6193 |
| 2N6193 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-205, TO-5, 3 PIN | JAN2N6193 vs 2N6193 |
| JANTX2N6193 | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JAN2N6193 vs JANTX2N6193 |
| 2N6193 | MACOM | Check for Price | Small Signal Bipolar Transistor, | JAN2N6193 vs 2N6193 |
| JANTXV2N6193 | Cobham PLC | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JAN2N6193 vs JANTXV2N6193 |
| JANTXV2N6193 | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JAN2N6193 vs JANTXV2N6193 |
| JANS2N6193 | MACOM | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-39, 3 PIN | JAN2N6193 vs JANS2N6193 |
| JANTXV2N6193 | Motorola Mobility LLC | Check for Price | 5000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | JAN2N6193 vs JANTXV2N6193 |
JAN2N6193 Frequently Asked Questions (FAQ)
-
The JAN2N6193 is a high-power transistor, and proper PCB layout and thermal management are crucial. Ensure a large copper area for heat dissipation, use thermal vias, and keep the transistor away from other heat sources. A minimum of 2 oz copper thickness is recommended.
-
Choose a heat sink with a thermal resistance (Rth) of 1°C/W or lower. Consider the transistor's power dissipation, ambient temperature, and airflow when selecting a heat sink. A heat sink with a larger surface area and fins can help improve heat dissipation.
-
The SOA for the JAN2N6193 is not explicitly stated in the datasheet. However, as a general guideline, ensure that the transistor operates within the recommended voltage and current limits. Avoid operating the transistor in the saturation region for extended periods to prevent overheating.
-
Yes, the JAN2N6193 can be used in switching applications. However, consider the transistor's switching frequency, rise and fall times, and ensure that the transistor is not operated in the linear region for extended periods. Use a suitable gate driver and consider the effects of parasitic inductance and capacitance.
-
The reliability and failure rate of the JAN2N6193 depend on various factors, including operating conditions, quality of the transistor, and manufacturing processes. As a general guideline, follow the recommended operating conditions and handling procedures to minimize the risk of failure. Consult with the manufacturer or a reliability expert for more specific information.