Part Details for JAN2N6784 by International Rectifier
Overview of JAN2N6784 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6784
JAN2N6784 CAD Models
JAN2N6784 Part Data Attributes
|
JAN2N6784
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN2N6784
International Rectifier
Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 2.25 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6784
This table gives cross-reference parts and alternative options found for JAN2N6784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFF210 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | JAN2N6784 vs IRFF210 |
2N6784.MODR1 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JAN2N6784 vs 2N6784.MODR1 |
JANTXV2N6784 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | Unitrode Corp (RETIRED) | JAN2N6784 vs JANTXV2N6784 |
IRFF210-JQR-BR1 | 2.25A, 200V, 1.725ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6784 vs IRFF210-JQR-BR1 |
2N6784R1 | 2.25A, 200V, 1.725ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6784 vs 2N6784R1 |
2N6784 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Motorola Semiconductor Products | JAN2N6784 vs 2N6784 |
2N6784TXV | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | JAN2N6784 vs 2N6784TXV |
2N6784TX | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | JAN2N6784 vs 2N6784TX |
JANTX2N6784 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | Unitrode Corporation | JAN2N6784 vs JANTX2N6784 |
2N6784R1 | Power Field-Effect Transistor, 2.25A I(D), 200V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JAN2N6784 vs 2N6784R1 |