Part Details for JAN2N696S by Raytheon Semiconductor
Overview of JAN2N696S by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N696S
JAN2N696S CAD Models
JAN2N696S Part Data Attributes
|
JAN2N696S
Raytheon Semiconductor
Buy Now
|
Compare Parts:
JAN2N696S
Raytheon Semiconductor
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/99E | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JAN2N696S
This table gives cross-reference parts and alternative options found for JAN2N696S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N696S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N696SE3 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N696S vs 2N696SE3 |
2N696 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N696S vs 2N696 |
2N696-JQR-BE4 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N696S vs 2N696-JQR-BE4 |
2N696 | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | JAN2N696S vs 2N696 |
2N696 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL, TO-39, 3 PIN | TT Electronics Resistors | JAN2N696S vs 2N696 |
JAN2N696S | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N696S vs JAN2N696S |
2N696S | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | New England Semiconductor | JAN2N696S vs 2N696S |
2N696 | Small Signal Bipolar Transistor, 40V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | JAN2N696S vs 2N696 |
JAN2N696S | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N696S vs JAN2N696S |
2N696 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Continental Device India Ltd | JAN2N696S vs 2N696 |