Part Details for JAN2N706 by Defense Logistics Agency
Overview of JAN2N706 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N706
JAN2N706 CAD Models
JAN2N706 Part Data Attributes
|
JAN2N706
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N706
Defense Logistics Agency
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/120C | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N706
This table gives cross-reference parts and alternative options found for JAN2N706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSL51 | 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | JAN2N706 vs MPSL51 |
2N2369 | 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | JAN2N706 vs 2N2369 |
MPSA27 | 800mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | JAN2N706 vs MPSA27 |
BC107 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N706 vs BC107 |
BC107.MODG4 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | JAN2N706 vs BC107.MODG4 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-118A, TO-118A, 3 PIN | Fairchild Semiconductor Corporation | JAN2N706 vs 2N706 |
BCW65ALT1G | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | JAN2N706 vs BCW65ALT1G |
JTX2N5581 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, CASE 26-03, TO-46, 3 PIN | CRYSTALONICS Inc | JAN2N706 vs JTX2N5581 |
2N2369 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Zetex / Diodes Inc | JAN2N706 vs 2N2369 |
BC107 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Advanced Semiconductor Inc | JAN2N706 vs BC107 |