Part Details for JANKCBH2N3700 by Microsemi Corporation
Overview of JANKCBH2N3700 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANKCBH2N3700
JANKCBH2N3700 CAD Models
JANKCBH2N3700 Part Data Attributes:
|
JANKCBH2N3700
Microsemi Corporation
Buy Now
|
Compare Parts:
JANKCBH2N3700
Microsemi Corporation
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JANKCBH2N3700
This table gives cross-reference parts and alternative options found for JANKCBH2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCBH2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANKCBH2N3700 vs JANSM2N3700 |
JANSD2N3700/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANKCBH2N3700 vs JANSD2N3700/TR |
JANTX2N3700S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANKCBH2N3700 vs JANTX2N3700S |
JANTX2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JANKCBH2N3700 vs JANTX2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JANKCBH2N3700 vs JAN2N3700 |
JANKCB2N3700 | Transistor | Microchip Technology Inc | JANKCBH2N3700 vs JANKCB2N3700 |
JANSR2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANKCBH2N3700 vs JANSR2N3700 |
JANSP2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANKCBH2N3700 vs JANSP2N3700 |
JANKCBF2N3700 | Transistor | Microchip Technology Inc | JANKCBH2N3700 vs JANKCBF2N3700 |
JANS2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JANKCBH2N3700 vs JANS2N3700 |