Part Details for JANS1N5551 by Defense Logistics Agency
Overview of JANS1N5551 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for JANS1N5551
JANS1N5551 CAD Models
JANS1N5551 Part Data Attributes
|
JANS1N5551
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5551
Defense Logistics Agency
Rectifier Diode, 1 Phase, 5A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5551
This table gives cross-reference parts and alternative options found for JANS1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5551 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | JANS1N5551 vs 1N5551 |
JANS1N5551 | Rectifier Diode, 1 Phase, 5A, Silicon | Microchip Technology Inc | JANS1N5551 vs JANS1N5551 |
JANTXV1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5551 vs JANTXV1N5551 |
JAN1N5551 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | JANS1N5551 vs JAN1N5551 |
1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon | Microchip Technology Inc | JANS1N5551 vs 1N5551 |
1N5551TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JANS1N5551 vs 1N5551TR |
1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANS1N5551 vs 1N5551 |
1N5551 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JANS1N5551 vs 1N5551 |
1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN | Microsemi Corporation | JANS1N5551 vs 1N5551 |
JANTXV1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANS1N5551 vs JANTXV1N5551 |