Part Details for JANS1N5551 by Sensitron Semiconductors
Overview of JANS1N5551 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JANS1N5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5551
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 3A 2-Pin - Bulk (Alt: JANS1N5551) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N5551
JANS1N5551 CAD Models
JANS1N5551 Part Data Attributes
|
JANS1N5551
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5551
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5551
This table gives cross-reference parts and alternative options found for JANS1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD5551SMS | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD5551SMS |
SPD504SMSS | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD504SMSS |
SPD504SMSTX | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD504SMSTX |
SPD5551SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD5551SMSTXV |
SPD5551SMSTX | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD5551SMSTX |
SPD5551SMSS | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD5551SMSS |
SPD504SMS | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5551 vs SPD504SMS |