Part Details for JANS1N6115AUS by Bkc Semiconductors Inc
Overview of JANS1N6115AUS by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6115AUS
JANS1N6115AUS CAD Models
JANS1N6115AUS Part Data Attributes
|
JANS1N6115AUS
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6115AUS
Bkc Semiconductors Inc
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 34.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6115AUS
This table gives cross-reference parts and alternative options found for JANS1N6115AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6115AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6115AUS | Trans Voltage Suppressor Diode, 500W, 18.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6115AUS vs JAN1N6115AUS |
JANS1N6115AUS | Trans Voltage Suppressor Diode, 500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6115AUS vs JANS1N6115AUS |
JANTXV1N6115AUS | Trans Voltage Suppressor Diode, 500W, 18.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6115AUS vs JANTXV1N6115AUS |
JANTX1N6115AUS | Trans Voltage Suppressor Diode, 500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6115AUS vs JANTX1N6115AUS |
1N6115AUS | Trans Voltage Suppressor Diode, 500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6115AUS vs 1N6115AUS |