Part Details for JANS2N2222AUA by Microchip Technology Inc
Overview of JANS2N2222AUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2222AUA-ND
|
DigiKey | TRANS NPN 50V 0.8A UA Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.0802 | Buy Now |
DISTI #
JANS2N2222AUA
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Bulk (Alt: JANS2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$118.8300 / $133.0800 | Buy Now |
DISTI #
33AJ4646
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANS2N2222AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8300 / $133.0800 | Buy Now |
DISTI #
JANS2N2222AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$133.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$116.1600 / $309.9900 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$115.9300 / $135.8000 | Buy Now |
|
NexGen Digital | 32 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$116.4500 / $310.7700 | Buy Now |
Part Details for JANS2N2222AUA
JANS2N2222AUA CAD Models
JANS2N2222AUA Part Data Attributes
|
JANS2N2222AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2222AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANS2N2222AUA
This table gives cross-reference parts and alternative options found for JANS2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSF2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N2222AUA vs JANSF2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics OPTEK Technology | JANS2N2222AUA vs JANTXV2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | JANS2N2222AUA vs 2N2222AUA |
2N2222ACSM4-JQRG4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2222AUA vs 2N2222ACSM4-JQRG4 |
JANS2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | JANS2N2222AUA vs JANS2N2222AUA |
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | Micropac Industries Inc | JANS2N2222AUA vs JANTX2N2222AUA |
2N2222ACSM4 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JANS2N2222AUA vs 2N2222ACSM4 |
JANHC2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | JANS2N2222AUA vs JANHC2N2222AUA |
2N2222ACSM4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2222AUA vs 2N2222ACSM4 |
2N2222ACSM4-JQR | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2222AUA vs 2N2222ACSM4-JQR |