JANS2N2222AUA
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4

Overview of JANS2N2222AUA by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANS2N2222AUA by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N2222AUA by Cobham Semiconductor Solutions

JANS2N2222AUA
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Package Description
CERAMIC PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-CDSO-N4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JANS2N2222AUA
    Cobham Semiconductor Solutions
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
    VS

Alternate Parts for JANS2N2222AUA

This table gives cross-reference parts and alternative options found for JANS2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANS2N2222AUA vs JAN2N2222AUA
JANJ2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Microsemi Corporation JANS2N2222AUA vs JANJ2N2222AUA
JANTX2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Semicoa Semiconductors JANS2N2222AUA vs JANTX2N2222AUA
2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANS2N2222AUA vs 2N2222AUA
JANSF2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Semicoa Semiconductors JANS2N2222AUA vs JANSF2N2222AUA
JANTX2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANS2N2222AUA vs JANTX2N2222AUA
2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Silicon Transistor Corporation JANS2N2222AUA vs 2N2222AUA
2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon TT Electronics OPTEK Technology JANS2N2222AUA vs 2N2222AUA
2N2222ACSM4-JQR 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR TT Electronics Power and Hybrid / Semelab Limited JANS2N2222AUA vs 2N2222ACSM4-JQR
JANTX2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TT Electronics OPTEK Technology JANS2N2222AUA vs JANTX2N2222AUA
Part Number Description Manufacturer Compare
2N2222ACSM4-JQR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TT Electronics Resistors JANS2N2222AUA vs 2N2222ACSM4-JQR
JANTX2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN Microsemi Corporation JANS2N2222AUA vs JANTX2N2222AUA
2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANS2N2222AUA vs 2N2222AUA
2N2222ACSM4-JQRG4 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR TT Electronics Power and Hybrid / Semelab Limited JANS2N2222AUA vs 2N2222ACSM4-JQRG4
JAN2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANS2N2222AUA vs JAN2N2222AUA
JANJ2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Microsemi Corporation JANS2N2222AUA vs JANJ2N2222AUA
JANTXV2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN Microsemi Corporation JANS2N2222AUA vs JANTXV2N2222AUA
JANSF2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Semicoa Semiconductors JANS2N2222AUA vs JANSF2N2222AUA
JANTX2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Defense Logistics Agency JANS2N2222AUA vs JANTX2N2222AUA
JAN2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Defense Logistics Agency JANS2N2222AUA vs JAN2N2222AUA

Related Parts for JANS2N2222AUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N2222AUA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N2222AUA by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JANS2N2222AUA would you like to use for your alert(s)?
  • Please alert me when JANS2N2222AUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N2222AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N2222AUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N2222AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N2222AUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N2222AUA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: