Part Details for JANS2N3700UB by Semicoa Semiconductors
Overview of JANS2N3700UB by Semicoa Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3700UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07077238
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2016 | Americas - 1025 |
|
$46.4489 | Buy Now |
DISTI #
46775318
|
Verical | Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2016 | Americas - 1025 |
|
$27.9400 / $30.0600 | Buy Now |
|
Quest Components | 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 3 |
|
$37.6935 | Buy Now |
Part Details for JANS2N3700UB
JANS2N3700UB CAD Models
JANS2N3700UB Part Data Attributes
|
JANS2N3700UB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3700UB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/391 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JANS2N3700UB
This table gives cross-reference parts and alternative options found for JANS2N3700UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3700UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N3700UB vs 2N3700UB |
JANTXV2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, UB-3 | Microsemi Corporation | JANS2N3700UB vs JANTXV2N3700UB |
JANTXV2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JANS2N3700UB vs JANTXV2N3700UB |
JANTXV2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N3700UB vs JANTXV2N3700UB |
JANS2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N3700UB vs JANS2N3700UB |
2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, UB-3 | Microsemi Corporation | JANS2N3700UB vs 2N3700UB |
JAN2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JANS2N3700UB vs JAN2N3700UB |
JANS2N3700UB | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERSOT-3 | STMicroelectronics | JANS2N3700UB vs JANS2N3700UB |
JAN2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, UB-3 | Microsemi Corporation | JANS2N3700UB vs JAN2N3700UB |
JANS2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, UB-3 | Microsemi Corporation | JANS2N3700UB vs JANS2N3700UB |