Part Details for JANS2N3737 by Defense Logistics Agency
Overview of JANS2N3737 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N3737
JANS2N3737 CAD Models
JANS2N3737 Part Data Attributes
|
JANS2N3737
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS2N3737
Defense Logistics Agency
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/395 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 48 ns |
Alternate Parts for JANS2N3737
This table gives cross-reference parts and alternative options found for JANS2N3737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANS2N3737 vs 2N3737 |
2N3737LEADFREE | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Central Semiconductor Corp | JANS2N3737 vs 2N3737LEADFREE |
JANTXV2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Defense Logistics Agency | JANS2N3737 vs JANTXV2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-46, TO-46, 3 PIN | Space Power Electronics Inc | JANS2N3737 vs 2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Swampscott Electronics Co Inc | JANS2N3737 vs 2N3737 |
JANTXV2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANS2N3737 vs JANTXV2N3737 |
JANTXV2N3737 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | JANS2N3737 vs JANTXV2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | JANS2N3737 vs 2N3737 |
JANS2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3737 vs JANS2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Central Semiconductor Corp | JANS2N3737 vs 2N3737 |