Part Details for JANS2N3764 by Motorola Semiconductor Products
Overview of JANS2N3764 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1.5A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-205AD | 137 |
|
$29.7000 / $35.1000 | Buy Now |
Part Details for JANS2N3764
JANS2N3764 CAD Models
JANS2N3764 Part Data Attributes
|
JANS2N3764
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JANS2N3764
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 79-04, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/396 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 115 ns | |
Turn-on Time-Max (ton) | 43 ns |
Alternate Parts for JANS2N3764
This table gives cross-reference parts and alternative options found for JANS2N3764. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3764, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | TT Electronics Resistors | JANS2N3764 vs 2N3764 |
JANTX2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3764 vs JANTX2N3764 |
JANS2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | Microsemi Corporation | JANS2N3764 vs JANS2N3764 |
JANTXV2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3764 vs JANTXV2N3764 |
JANS2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | JANS2N3764 vs JANS2N3764 |
2N3764.MODG4 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | TT Electronics Resistors | JANS2N3764 vs 2N3764.MODG4 |
2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Microchip Technology Inc | JANS2N3764 vs 2N3764 |
2N3764LEADFREE | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | JANS2N3764 vs 2N3764LEADFREE |
2N3764.MOD | 1500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N3764 vs 2N3764.MOD |
JANTX2N3764 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Semicoa Semiconductors | JANS2N3764 vs JANTX2N3764 |